- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9238S-240-473
CFM-9238S-240-473
Same Sky®’s
24 V - 0.4 A - 92 x 92 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.4 A - 92 x 92 x 38 mm - Dc Fan
Search Keywords: CFM9238S240473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9238S-240-473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
63
$18.29
125
$11.34
188
$8.96
250 +
$8.78
Click for Quote
Log in
to unlock special pricing