- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9238S-148-523
CFM-9238S-148-523
Same Sky®’s
12 V - 0.95 A - 92 x 92 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.95 A - 92 x 92 x 38 mm - Dc Fan
Search Keywords: CFM9238S148523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9238S-148-523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$10.39
25
$10.05
50
$9.91
200
$9.61
400
$9.47
600
$9.38
1,000 +
$9.27
Click for Quote
Log in
to unlock special pricing