- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9238S-130-410
CFM-9238S-130-410
Same Sky®’s
12 V - 0.30 A - 92 x 92 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.30 A - 92 x 92 x 38 mm - Dc Fan
Search Keywords: CFM9238S130410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9238S-130-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$7.52
50
$7.35
200
$7.05
400
$7.03
600
$6.96
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments