Image is representational - see mfr. specs

CFM-9238BF68-165-535-20

Same Sky®’s

12 V - 840 mA - 92 x 92 x 38 mm - IP68 - Dc Fan - Tachometer Signal

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
12 V - 840 mA - 92 x 92 x 38 mm - IP68 - Dc Fan - Tachometer Signal
Search Keywords: CFM9238BF6816553520
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Same Sky®’s
  • Número do item:
    CFM-9238BF68-165-535-20
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
16 Weeks Pode enviar 28/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
125
$91.85
250
$46.91
375
$31.93
500 +
$31.29
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!