- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9238BF-165-535-20
CFM-9238BF-165-535-20
Same Sky®’s
12 V - 700 mA - 92 x 92 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 700 mA - 92 x 92 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM9238BF16553520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9238BF-165-535-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13
$31.19
25
$24.33
38
$22.41
50 +
$21.96
Click for Quote
Log in
to unlock special pricing