- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9232S-150-509-20
CFM-9232S-150-509-20
Same Sky®’s
12 V - 910 mA - 92 x 92 x 32 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 910 mA - 92 x 92 x 32 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM9232S15050920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9232S-150-509-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$24.23
100
$14.91
150
$11.81
200 +
$11.57
Click for Quote
Log in
to unlock special pricing