- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9232B-230-398
CFM-9232B-230-398
Same Sky®’s
24 V - 0.15 A - 92 x 92 x 32 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.15 A - 92 x 92 x 32 mm - Dc Fan
Search Keywords: CFM9232B230398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9232B-230-398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$20.64
100
$12.70
150
$10.06
200 +
$9.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments