- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-224-280
CFM-9225V-224-280
Same Sky®’s
24 V - 51 mA - 92 x 92 x 25 mm - omniCOOL™ Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 51 mA - 92 x 92 x 25 mm - omniCOOL™ Dc Axial Fan
Search Keywords: CFM9225V224280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9225V-224-280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$13.09
500
$6.93
750
$4.88
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing