- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225V-130-340
CFM-9225V-130-340
Same Sky®’s
12 V - 161 mA - 92 x 92 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 161 mA - 92 x 92 x 25 mm - Dc Fan
Search Keywords: CFM9225V130340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9225V-130-340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
296
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$4.82
25
$4.38
100
$4.21
250
$4.12
500
$4.04
1,000
$3.99
3,000
$3.79
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing