- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225BG-160-545
CFM-9225BG-160-545
Same Sky®’s
12 V - 820 mA - 92 x 92 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 820 mA - 92 x 92 x 25 mm - Dc Fan
Search Keywords: CFM9225BG160545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9225BG-160-545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
125
$33.42
250
$17.69
375
$12.45
500 +
$12.20
Click for Quote
Log in
to unlock special pricing