- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225B-130-356-20
CFM-9225B-130-356-20
Same Sky®’s
12 V - 300 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 300 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM9225B13035620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9225B-130-356-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
Minimum Order Quantity:
7
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7
$9.96
25
$9.32
50
$9.06
100
$8.79
250
$8.44
500
$8.16
1,000 +
$7.89
Click for Quote
Log in
to unlock special pricing