- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-9225B-125-317
CFM-9225B-125-317
Same Sky®’s
12 V - 150 mA - 92 x 92 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 150 mA - 92 x 92 x 25 mm - Dc Fan
Search Keywords: CFM9225B125317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-9225B-125-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$8.86
25
$8.30
50
$8.07
100
$7.83
250
$7.52
500
$7.27
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing