- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8038BF-2130-631-20
CFM-8038BF-2130-631-20
Same Sky®’s
24 V - 1.15 A - 80 x 80 x 38 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
24 V - 1.15 A - 80 x 80 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8038BF213063120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8038BF-2130-631-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4
$57.55
10
$57.41
25
$57.26
50
$57.12
70
$56.98
140
$30.16
210
$21.23
280 +
$20.81
Click for Quote
Log in
to unlock special pricing