- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8038BF-1130-631
CFM-8038BF-1130-631
Same Sky®’s
12 V - 2.52 A - 80 x 80 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 2.52 A - 80 x 80 x 38 mm - Dc Fan
Search Keywords: CFM8038BF1130631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8038BF-1130-631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
126
$56.84
252
$30.00
378
$20.63
504 +
$20.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments