- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8038BF-1110-595
CFM-8038BF-1110-595
Same Sky®’s
12 V - 1.64 A - 80 x 80 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 1.64 A - 80 x 80 x 38 mm - Dc Fan
Search Keywords: CFM8038BF1110595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8038BF-1110-595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$56.57
10
$56.43
25
$56.29
50
$56.15
70
$56.01
140
$29.65
210
$20.87
280 +
$20.45
Click for Quote
Log in
to unlock special pricing