- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8038B-150-498
CFM-8038B-150-498
Same Sky®’s
12 V - 0.57 A - 80 x 80 x 38 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.57 A - 80 x 80 x 38 mm - Dc Fan
Search Keywords: CFM8038B150498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8038B-150-498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$10.56
25
$10.22
50
$10.07
120
$9.88
360
$9.64
600
$9.53
1,080 +
$9.41
Click for Quote
Log in
to unlock special pricing