- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025V-229-300
CFM-8025V-229-300
Same Sky®’s
24 V - 58 mA - 80 x 80 x 25 mm - omniCOOL™ Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 58 mA - 80 x 80 x 25 mm - omniCOOL™ Dc Axial Fan
Search Keywords: CFM8025V229300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025V-229-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.83
25
$6.77
100
$5.70
250
$5.30
500
$5.28
1,000
$5.27
3,000
$5.26
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing