- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025C-125-290
CFM-8025C-125-290
Same Sky®’s
12 V - 120 mA - 80 x 80 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 120 mA - 80 x 80 x 25 mm - Dc Fan
Search Keywords: CFM8025C125290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025C-125-290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.91
10
$7.00
25
$6.46
50
$5.93
63
$5.77
125
$5.55
188
$5.54
250 +
$5.25
Click for Quote
Log in
to unlock special pricing