- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025BG-190-572-20
CFM-8025BG-190-572-20
Same Sky®’s
12 V - 1.52 A - 80 x 80 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 1.52 A - 80 x 80 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8025BG19057220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025BG-190-572-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$16.52
10
$15.75
25
$15.28
50
$14.84
240
$14.03
480
$13.65
720 +
$13.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments