- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025BG-180-546
CFM-8025BG-180-546
Same Sky®’s
12 V - 1.10 A - 80 x 80 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 1.10 A - 80 x 80 x 25 mm - Dc Fan
Search Keywords: CFM8025BG180546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025BG-180-546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
150
$36.32
300
$19.17
450
$13.18
600 +
$12.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments