- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025BG-160-484-20
CFM-8025BG-160-484-20
Same Sky®’s
12 V - 0.56 A - 80 x 80 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 0.56 A - 80 x 80 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8025BG16048420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025BG-160-484-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$40.18
10
$40.09
25
$39.98
60
$39.88
120
$21.11
180
$14.86
240 +
$14.57
Click for Quote
Log in
to unlock special pricing