- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025BG-150-444
CFM-8025BG-150-444
Same Sky®’s
12 V - 0.35 A - 80 x 80 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.35 A - 80 x 80 x 25 mm - Dc Fan
Search Keywords: CFM8025BG150444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025BG-150-444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
90
$29.07
180
$15.39
270
$10.83
360 +
$10.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments