- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8025B-130-330
CFM-8025B-130-330
Same Sky®’s
12 V - 210 mA - 80 x 80 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 210 mA - 80 x 80 x 25 mm - Dc Fan
Search Keywords: CFM8025B130330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8025B-130-330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
125
$11.80
250
$7.26
375
$5.75
500 +
$5.64
Click for Quote
Log in
to unlock special pricing