- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8020CF-145-401-20
CFM-8020CF-145-401-20
Same Sky®’s
12 V - 0.30 A - 80 x 80 x 20 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.30 A - 80 x 80 x 20 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8020CF14540120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8020CF-145-401-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
224
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.75
50
$5.73
224
$5.38
448
$5.37
672
$5.32
1,120
$5.25
2,688 +
$5.22
Click for Quote
Log in
to unlock special pricing