- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015V-124-308
CFM-8015V-124-308
Same Sky®’s
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 104 mA, 80 x 80 x 15 mm, Dc Fan
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
tray Packaging
Certificate of Compliance Guarantee
Description
+
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 104 mA, 80 x 80 x 15 mm, Dc Fan
Search Keywords: CFM8015V124308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8015V-124-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.