- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015CF-220-213-20
CFM-8015CF-220-213-20
Same Sky®’s
24 V - 0.06 A - 80 x 80 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.06 A - 80 x 80 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM8015CF22021320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8015CF-220-213-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$7.87
25
$6.74
50
$6.17
180
$5.46
360
$5.45
540
$5.44
1,080
$5.42
2,520 +
$5.41
Click for Quote
Log in
to unlock special pricing