- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-8015BF-140-363
CFM-8015BF-140-363
Same Sky®’s
12 V - 0.45 A - 80 x 80 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.45 A - 80 x 80 x 15 mm - Dc Fan
Search Keywords: CFM8015BF140363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-8015BF-140-363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$9.98
25
$9.05
50
$8.64
100
$8.39
360
$7.93
720
$7.72
1,080 +
$7.62
Click for Quote
Log in
to unlock special pricing