- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7025C-140-394-20
CFM-7025C-140-394-20
Same Sky®’s
12 V - 0.27 A - 70 x 70 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.27 A - 70 x 70 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM7025C14039420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7025C-140-394-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$5.57
25
$5.32
50
$5.22
100
$5.11
250
$4.97
500
$4.86
1,000 +
$4.75
Click for Quote
Log in
to unlock special pricing