- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7025B-240-394
CFM-7025B-240-394
Same Sky®’s
24 V - 0.14 A - 70 x 70 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.14 A - 70 x 70 x 25 mm - Dc Fan
Search Keywords: CFM7025B240394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7025B-240-394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$7.61
25
$7.36
50
$7.26
100
$7.15
250
$7.01
500
$6.90
1,000 +
$6.80
Click for Quote
Log in
to unlock special pricing