- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7020V-132-330-20
CFM-7020V-132-330-20
Same Sky®’s
70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 150 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
tray Packaging
Certificate of Compliance Guarantee
Description
+
70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 150 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM7020V13233020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7020V-132-330-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.