- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015V-123-215-20
CFM-7015V-123-215-20
Same Sky®’s
12 V - 55 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 55 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM7015V12321520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015V-123-215-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$7.15
25
$6.56
50
$6.30
200
$5.79
400
$5.54
600
$5.39
1,000
$5.20
2,600 +
$4.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments