- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015C-150-406
CFM-7015C-150-406
Same Sky®’s
5 V - 330 mA - 70 x 70 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 330 mA - 70 x 70 x 15 mm - Dc Fan
Search Keywords: CFM7015C150406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015C-150-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
96
$11.49
192
$7.07
288
$5.60
384 +
$5.49
Click for Quote
Log in
to unlock special pricing