- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-7015B-240-357
CFM-7015B-240-357
Same Sky®’s
24 V - 0.12 A - 70 x 70 x 15 mm - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.12 A - 70 x 70 x 15 mm - Dc Axial Fan
Search Keywords: CFM7015B240357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-7015B-240-357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
576
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
144
$19.69
288
$10.42
432
$7.33
576 +
$7.19
Click for Quote
Log in
to unlock special pricing