- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025V-252-312
CFM-6025V-252-312
Same Sky®’s
24 V - 92 mA - 60 x 60 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 92 mA - 60 x 60 x 25 mm - Dc Fan
Search Keywords: CFM6025V252312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025V-252-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
1,000
can ship 9/28/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$6.24
50
$6.00
100
$5.94
250
$5.57
500
$5.56
1,000
$5.55
3,000 +
$5.53
Click for Quote
Log in
to unlock special pricing