- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025CF-265-408-20
CFM-6025CF-265-408-20
Same Sky®’s
24 V - 0.23 A - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.23 A - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6025CF26540820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025CF-265-408-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.78
50
$5.66
100
$5.55
264
$5.38
528
$5.27
1,056 +
$5.15
Click for Quote
Log in
to unlock special pricing