- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025BG-250-349-20
CFM-6025BG-250-349-20
Same Sky®’s
24 V - 70 mA - 60 x 60 x 25 mm - Tachometer Signal - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 70 mA - 60 x 60 x 25 mm - Tachometer Signal - Dc Fan
Search Keywords: CFM6025BG25034920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025BG-250-349-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
176
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
44
$21.32
88
$13.12
132
$10.39
176 +
$10.18
Click for Quote
Log in
to unlock special pricing