- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025BG-135-253
CFM-6025BG-135-253
Same Sky®’s
12 V - 60 mA - 60 x 60 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 60 mA - 60 x 60 x 25 mm - Dc Fan
Search Keywords: CFM6025BG135253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025BG-135-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
176
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
44
$17.03
88
$10.48
132
$8.30
176 +
$8.13
Click for Quote
Log in
to unlock special pricing