- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6025BF-035-274
CFM-6025BF-035-274
Same Sky®’s
5 V - 0.3 A - 60 x 60 x 25 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.3 A - 60 x 60 x 25 mm - Dc Fan
Search Keywords: CFM6025BF035274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6025BF-035-274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
528
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
132
$19.69
264
$10.42
396
$7.33
528 +
$7.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments