- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6020V-131-210
CFM-6020V-131-210
Same Sky®’s
12 V - 48 mA - 60 x 60 x 20 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12 V - 48 mA - 60 x 60 x 20 mm - Dc Fan
Search Keywords: CFM6020V131210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6020V-131-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,452
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$16.15
50
$16.11
100
$16.07
250
$16.02
500
$8.49
750
$5.97
1,000 +
$5.84
Click for Quote
Log in
to unlock special pricing