- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6020S-150-368
CFM-6020S-150-368
Same Sky®’s
12 V - 210 mA - 60 x 60 x 20 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 210 mA - 60 x 60 x 20 mm - Dc Fan
Search Keywords: CFM6020S150368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6020S-150-368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
14
$10.66
25
$10.63
50
$10.61
63
$10.58
125
$6.56
188
$5.18
250 +
$5.08
Click for Quote
Log in
to unlock special pricing