- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6020S-130-257-20
CFM-6020S-130-257-20
Same Sky®’s
12 V - 80 mA - 60 x 60 x 20 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12 V - 80 mA - 60 x 60 x 20 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6020S13025720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6020S-130-257-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$11.56
25
$11.53
50
$11.50
63
$11.48
125
$7.12
188
$5.62
250 +
$5.51
Click for Quote
Log in
to unlock special pricing