- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6015CF-245-332-20
CFM-6015CF-245-332-20
Same Sky®’s
24 V - 0.11 A - 60 x 60 x 15 mm - Dc Fan - Tachometer Signal
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.11 A - 60 x 60 x 15 mm - Dc Fan - Tachometer Signal
Search Keywords: CFM6015CF24533220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6015CF-245-332-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
72
$10.17
144
$6.26
216
$4.95
288 +
$4.85
Click for Quote
Log in
to unlock special pricing