- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6015CF-245-332
CFM-6015CF-245-332
Same Sky®’s
24 V - 0.11 A - 60 x 60 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.11 A - 60 x 60 x 15 mm - Dc Fan
Search Keywords: CFM6015CF245332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6015CF-245-332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$4.85
25
$4.64
100
$4.45
288
$4.31
576
$4.22
1,152 +
$4.13
Click for Quote
Log in
to unlock special pricing