- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6015BF-225-204-20
CFM-6015BF-225-204-20
Same Sky®’s
24 V - 0.04 A - 60 x 60 x 15 mm - Tachometer SignalDc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 0.04 A - 60 x 60 x 15 mm - Tachometer SignalDc Axial Fan
Search Keywords: CFM6015BF22520420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6015BF-225-204-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
50
$8.19
100
$7.96
288
$7.52
576
$7.32
1,152 +
$7.22
Click for Quote
Log in
to unlock special pricing