- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6010V-140-285-20
CFM-6010V-140-285-20
Same Sky®’s
12 V - 125 mA - 60 x 60 x 10 mm - Tachometer Signal - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 125 mA - 60 x 60 x 10 mm - Tachometer Signal - Dc Axial Fan
Search Keywords: CFM6010V14028520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6010V-140-285-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$6.59
50
$6.08
100
$5.63
250
$5.18
500
$5.17
1,000
$5.16
3,000 +
$5.14
Click for Quote
Log in
to unlock special pricing