- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6010V-140-285
CFM-6010V-140-285
Same Sky®’s
12 V - 125 mA - 60 x 60 x 10 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 125 mA - 60 x 60 x 10 mm - Dc Fan
Search Keywords: CFM6010V140285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6010V-140-285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.08
100
$4.62
250
$4.39
500
$4.38
1,000
$4.37
3,000
$4.36
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing