- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-6010V-130-205-20
CFM-6010V-130-205-20
Same Sky®’s
12 V - 56 mA - 60 x 60 x 10 mm - Tachometer Signal - Dc Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 56 mA - 60 x 60 x 10 mm - Tachometer Signal - Dc Axial Fan
Search Keywords: CFM6010V13020520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-6010V-130-205-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Tachometer Signal:Yes
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.19
50
$5.18
200
$4.97
400
$4.87
600
$4.81
1,000
$4.79
2,600 +
$4.58
Click for Quote
Log in
to unlock special pricing