- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5020B-275-416
CFM-5020B-275-416
Same Sky®’s
24 V - 110 mA - 50 x 50 x 20 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
24 V - 110 mA - 50 x 50 x 20 mm - Dc Fan
Search Keywords: CFM5020B275416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5020B-275-416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$15.43
25
$15.39
50
$15.35
100
$9.45
150
$7.48
200 +
$7.33
Click for Quote
Log in
to unlock special pricing