- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015V-258-330
CFM-5015V-258-330
Same Sky®’s
24 V - 51 mA - 50 x 50 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 51 mA - 50 x 50 x 15 mm - Dc Fan
Search Keywords: CFM5015V258330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5015V-258-330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/31/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$7.51
25
$5.95
50
$5.49
100
$5.08
250
$4.66
500
$4.63
1,000
$4.62
3,000 +
$4.61
Click for Quote
Log in
to unlock special pricing