- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-5015V-247-290
CFM-5015V-247-290
Same Sky®’s
24 V - 34 mA - 50 x 50 x 15 mm - Dc Fan
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 34 mA - 50 x 50 x 15 mm - Dc Fan
Search Keywords: CFM5015V247290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CFM-5015V-247-290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3600 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
900
$16.48
1,800
$8.42
2,700
$5.73
3,600 +
$5.61
Click for Quote
Log in
to unlock special pricing